395-072-525-812

Heilind Number:EDA395-072-525-812
Manufacturer:EDAC
Manufacturer Number:395-072-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-812

Detailed Description

Introducing our high-performance Board To Board PCB Connector, featuring a sleek black design that seamlessly blends into any electronic setup. With an amperage of 3A, this connector ensures efficient power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers reliable connectivity for up to 72 positions. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications, making it a must-have in your electronic components arsenal. Elevate your connectivity game with this essential tool from our wide range of PCB connectors.