395-072-525-858

Heilind Number:EDA395-072-525-858
Manufacturer:EDAC
Manufacturer Number:395-072-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-858

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 72 copper alloy contacts, ensuring reliable power and data transmission. The black UL 94V-0 Thermoplastic Polyester housing not only provides durability but also meets stringent safety standards. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient and compact PCB layouts. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in this connector for dependable and secure connections in your electronic devices.