395-072-540-101

Heilind Number:EDA395-072-540-101
Manufacturer:EDAC
Manufacturer Number:395-072-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-101

Detailed Description

Enhance your electronics with this high-performance Black PCB Connectors featuring a sleek design and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With 72 positions and a 3A amperage, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connection solutions with this versatile Board To Board connector.