395-072-540-104

Heilind Number:EDA395-072-540-104
Manufacturer:EDAC
Manufacturer Number:395-072-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features 72 positions in a single row for seamless integration. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. Each contact is made of robust Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers a perfect fit for your board-to-board applications. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this connector for smooth and secure connections in your electronic projects.