395-072-540-158

Heilind Number:EDA395-072-540-158
Manufacturer:EDAC
Manufacturer Number:395-072-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-158

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 72 positions, ensuring ample connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in challenging environments with operating temperatures ranging from -40 to 105°C. The black housing and copper alloy contacts not only offer a sleek aesthetic but also optimize signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise and reliable connections are a given. Whether for industrial applications or consumer electronics, this connector, with its straight mount orientation, is a versatile solution for your PCB assembly needs. Trust in its quality and performance to power your projects seamlessly.