395-072-540-201

Heilind Number:EDA395-072-540-201
Manufacturer:EDAC
Manufacturer Number:395-072-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this connector features 72 positions spread across two rows, ensuring ample space for multiple connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are paramount. Crafted with Copper Alloy contacts, this connector offers reliable conductivity for seamless data transfer. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.