395-072-540-207

Heilind Number:EDA395-072-540-207
Manufacturer:EDAC
Manufacturer Number:395-072-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup, offering a robust 3A amperage for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With 72 copper alloy contact positions spread across two rows, each with a .1-inch pitch and .2-inch row spacing, it guarantees precise and reliable data transfer. Designed for straight mounting orientation, it's versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Explore seamless integration and performance with this essential connector.