395-072-540-212

Heilind Number:EDA395-072-540-212
Manufacturer:EDAC
Manufacturer Number:395-072-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows of 72 positions each, ensuring ample connectivity options for your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your circuitry needs. Elevate your device's performance with this black-colored connector.