395-072-540-402

Heilind Number:EDA395-072-540-402
Manufacturer:EDAC
Manufacturer Number:395-072-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-402

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. With a straight mount orientation, it allows for seamless integration onto your PCBs. Featuring 72 positions in a single row and a compact pitch of .1 inches, it ensures efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its performance for optimal functionality in your projects.