395-072-540-404

Heilind Number:EDA395-072-540-404
Manufacturer:EDAC
Manufacturer Number:395-072-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-404

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row with a pitch of 0.1 inches, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With copper alloy contacts, it guarantees optimal conductivity for smooth signal flow. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Its straight mount orientation and compact design make it easy to install, while the 0.2-inch row spacing provides ample room for routing. Upgrade your connectivity solutions with this high-quality connector, perfect for demanding industrial and commercial settings.