395-072-540-408

Heilind Number:EDA395-072-540-408
Manufacturer:EDAC
Manufacturer Number:395-072-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 72 positions in a single row with a pitch of .1 inch, it offers seamless and reliable data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees efficient conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your electronic projects with this essential component for optimal performance and connectivity.