395-072-540-458

Heilind Number:EDA395-072-540-458
Manufacturer:EDAC
Manufacturer Number:395-072-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-458

Detailed Description

Enhance connectivity in your electronic applications with this high-quality 72-position black PCB connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable performance and longevity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial environments. Trust in this connector for seamless board-to-board and card edge connections, optimizing your system's functionality.