395-072-540-502

Heilind Number:EDA395-072-540-502
Manufacturer:EDAC
Manufacturer Number:395-072-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-502

Detailed Description

Enhance connectivity within your electronic devices with our black Board To Board PCB Connector. Designed for seamless integration, this component boasts a 2-row configuration with 72 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .1-inch pitch deliver reliable performance, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB setup with this essential connector, a standout in our extensive lineup of high-quality electronic components.