395-072-540-508

Heilind Number:EDA395-072-540-508
Manufacturer:EDAC
Manufacturer Number:395-072-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-508

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board Card Edge Connector. Designed for precision and durability, it features a black UL 94V-0 Thermoplastic Polyester housing that ensures safe and reliable performance. With two rows of copper alloy contacts, offering a total of 72 positions, it allows for seamless data transfer. The .1 inch pitch and .2 inch row spacing facilitate easy installation on PCBs, while the straight mount orientation ensures a secure fit. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various applications. Trust in this connector for seamless and stable connections in your electronic projects.