395-072-540-603

Heilind Number:EDA395-072-540-603
Manufacturer:EDAC
Manufacturer Number:395-072-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-603

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 72 positions, ideal for a multitude of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this essential component that delivers optimal performance.