395-072-540-604

Heilind Number:EDA395-072-540-604
Manufacturer:EDAC
Manufacturer Number:395-072-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers optimal space efficiency on your board. The 72 copper alloy contacts guarantee reliable power delivery, rated at 3A. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your electronic designs with this essential component.