395-072-540-658

Heilind Number:EDA395-072-540-658
Manufacturer:EDAC
Manufacturer Number:395-072-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-658

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions on a single row, with a pitch of .1 inches for optimal compatibility. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Contacts are made from Copper Alloy for reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and efficient performance. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Elevate your PCB connectivity with this essential component.