395-072-540-803

Heilind Number:EDA395-072-540-803
Manufacturer:EDAC
Manufacturer Number:395-072-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a pitch of .1 inches, they provide seamless integration for your electronic components. Each unit offers 72 positions, crafted with high-quality copper alloy contacts for reliable conductivity. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications in the electronics industry. Elevate your connectivity solutions with our premium Card Edge Connectors.