395-072-540-807

Heilind Number:EDA395-072-540-807
Manufacturer:EDAC
Manufacturer Number:395-072-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-807

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows for efficient signal transfer. With a high amperage rating of 3A, it ensures reliable power delivery. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments. Crafted with precision, the copper alloy contact material maintains optimal conductivity. Offering 72 positions with a pitch of .1 inches and row spacing of .2 inches, it allows for intricate PCB layouts. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.