395-072-540-808

Heilind Number:EDA395-072-540-808
Manufacturer:EDAC
Manufacturer Number:395-072-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-808

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless board-to-board connection, it features 72 positions with a pitch of .1 inches, ensuring precise alignment and secure data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various operating environments, with an impressive operating temperature range of -40 to 105°C. Each contact is made of high-quality Copper Alloy, providing efficient power delivery with an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward and hassle-free. Ideal for a wide range of applications, this connector is a reliable solution for your connectivity needs. Elevate your electronic assemblies with this essential component.