395-072-540-812

Heilind Number:EDA395-072-540-812
Manufacturer:EDAC
Manufacturer Number:395-072-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-540-812

Detailed Description

Enhance your electronic connections with this high-performance black Card Edge Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and style. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 72 positions, this connector ensures reliable and efficient data transmission. Its straight mount orientation and compact design make it easy to integrate into your PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications.Upgrade your connectivity solutions with this essential component.