395-072-541-104

Heilind Number:EDA395-072-541-104
Manufacturer:EDAC
Manufacturer Number:395-072-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-104

Detailed Description

Effortlessly connect your PCB boards with our high-performance Card Edge Connector. With 72 positions, this straight-mount connector ensures seamless and secure board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it guarantees long-lasting performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for easy installation and efficient PCB layout. Trust in our connector to deliver outstanding connectivity for your electronic projects.