395-072-541-108

Heilind Number:EDA395-072-541-108
Manufacturer:EDAC
Manufacturer Number:395-072-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-108

Detailed Description

Experience seamless connectivity with our Board To Board PCB Connector, the perfect solution for your electronic assembly needs. Designed for optimal performance, this connector features 72 positions with a pitch of .1 inches, ensuring efficient data transmission. The straight mount orientation and single row configuration make installation a breeze, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the operating temperature range of -40 to 105°C allows for versatility in various environments. Whether you're a professional or hobbyist, our connector is essential for your PCB assembly projects. Upgrade your connectivity game with this high-quality component.