395-072-541-158

Heilind Number:EDA395-072-541-158
Manufacturer:EDAC
Manufacturer Number:395-072-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-158

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its copper alloy contacts offer efficient power transfer, while the 72 positions and 1-row configuration provide ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Designed for straight mount orientation, it's easy to install and ensures a secure connection. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your projects. Elevate your PCB assembly with this high-quality connector that combines performance, durability, and ease of use.