395-072-541-201

Heilind Number:EDA395-072-541-201
Manufacturer:EDAC
Manufacturer Number:395-072-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and compact form factor make it ideal for space-constrained applications. Crafted with precision, the housing material ensures durability, while the copper alloy contact material guarantees reliable signal transmission. Featuring two rows with a total of 72 positions, this connector offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, it facilitates efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your PCB connections with this essential component, perfect for professionals and hobbyists alike.