395-072-541-208

Heilind Number:EDA395-072-541-208
Manufacturer:EDAC
Manufacturer Number:395-072-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-208

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector, designed for seamless integration in your electronic systems. With a sleek and durable black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and safety. Featuring two rows with a total of 72 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers efficient power transfer at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability even in harsh environmental conditions. Its straight mount orientation facilitates easy installation, making it a perfect choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component and experience enhanced performance like never before.