395-072-541-212

Heilind Number:EDA395-072-541-212
Manufacturer:EDAC
Manufacturer Number:395-072-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-212

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 72 positions, ensuring optimal signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Crafted with copper alloy contacts, it ensures reliable conductivity. Its straight mount orientation makes installation hassle-free. Operating in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your PCB assembly with this essential connector.