395-072-541-258

Heilind Number:EDA395-072-541-258
Manufacturer:EDAC
Manufacturer Number:395-072-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-258

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the two rows and 72 positions offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precision placement on your PCB. Whether for power or data transfer, its 3A amperage rating and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this straight mount orientation connector for secure and efficient board-to-board connections.