395-072-541-403

Heilind Number:EDA395-072-541-403
Manufacturer:EDAC
Manufacturer Number:395-072-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-403

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 thermoplastic polyester for optimal durability. With a single row configuration featuring 72 positions and a compact pitch of .1 inch, it offers efficient space utilization on your PCB. Crafted with precision, the connector ensures reliable signal transmission, thanks to its copper alloy contact material. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Ideal for demanding applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game today.