395-072-541-404

Heilind Number:EDA395-072-541-404
Manufacturer:EDAC
Manufacturer Number:395-072-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-404

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Designed for seamless integration and optimal performance, this connector features 72 positions in a single row, ensuring efficient and reliable connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the Copper Alloy contact material ensures a secure and stable connection. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.