395-072-541-488

Heilind Number:EDA395-072-541-488
Manufacturer:EDAC
Manufacturer Number:395-072-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, offering a sleek and durable design in black. With a low 3A amperage, it guarantees efficient power transfer while ensuring safety with its UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 72 copper alloy contact positions, it allows for seamless signal transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is reliable for various industrial applications. Elevate your PCB assembly with this essential component.