395-072-541-503

Heilind Number:EDA395-072-541-503
Manufacturer:EDAC
Manufacturer Number:395-072-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-503

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for optimal efficiency, this connector features 72 positions across two rows, allowing for seamless integration into your PCB setup. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures long-lasting reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure contact points. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3 A. Whether for industrial or commercial applications, this straight mount connector is an essential component for ensuring smooth and stable board-to-board connections. Elevate your connectivity standards with this essential PCB accessory.