395-072-541-507

Heilind Number:EDA395-072-541-507
Manufacturer:EDAC
Manufacturer Number:395-072-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration into your setup. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and safety. The two rows and 72 positions provide ample room for connections, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1in and row spacing of .2in, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.