395-072-541-508

Heilind Number:EDA395-072-541-508
Manufacturer:EDAC
Manufacturer Number:395-072-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-508

Detailed Description

Enhance your PCB connectivity with this premium Black Board-to-Board Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of high-quality Copper Alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers a total of 72 positions for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in diverse environments. Perfect for a wide range of applications, it's a must-have component for any project requiring superior connectivity.