395-072-541-558

Heilind Number:EDA395-072-541-558
Manufacturer:EDAC
Manufacturer Number:395-072-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-558

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Featuring a sturdy housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of contacts made of durable Copper Alloy, it offers a secure and efficient connection. The .1-inch pitch and .2-inch row spacing allow for precise positioning on the PCB. With 72 positions available, it accommodates a wide range of connections. Designed for straight mounting orientation, it seamlessly integrates into your circuit board assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your PCB connectivity with this high-quality Card Edge Connector.