395-072-541-603

Heilind Number:EDA395-072-541-603
Manufacturer:EDAC
Manufacturer Number:395-072-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-603

Detailed Description

Enhance connectivity within your electronic devices with our high-performance PCB Connector. Designed for seamless integration on circuit boards, this essential component features 72 positions on a single row, ensuring optimal signal transmission. Crafted with precision, its Copper Alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers robust protection. With a low amperage rating of 3A and a .1-inch pitch, it's ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector suits diverse environments. Explore its versatility in our extensive range of board-to-board and card edge connectors, essential for your electronics projects. Elevate your connectivity standards with this essential component.