395-072-541-803

Heilind Number:EDA395-072-541-803
Manufacturer:EDAC
Manufacturer Number:395-072-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-803

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a sleek black design with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With an amperage of 3A and contact material made of Copper Alloy, it guarantees efficient power transmission. Its 2 rows of 72 positions each, with a pitch of .1in and row spacing of .2in, offer ample room for seamless PCB connections. Designed for straight mount orientation, it facilitates easy installation. With an operating temperature range from -40 to 105°C, it's suitable for both indoor and outdoor applications. Upgrade your connectivity solutions with this high-quality connector.