395-072-541-807

Heilind Number:EDA395-072-541-807
Manufacturer:EDAC
Manufacturer Number:395-072-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-807

Detailed Description

Enhance your PCB connections with this sleek and efficient Board to Board PCB Connector. Designed for optimal performance, this 72-position connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. With a contact material of Copper Alloy, it guarantees stable conductivity. The black housing color adds a touch of sophistication, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Its 2-row design with a pitch of .1 in and row spacing of .2 in offers convenience and flexibility in your circuitry setup. Upgrade your connectivity solutions with this high-quality connector, a must-have in any tech enthusiast's toolkit.