395-072-541-812

Heilind Number:EDA395-072-541-812
Manufacturer:EDAC
Manufacturer Number:395-072-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers a total of 72 positions for comprehensive connectivity. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for professional and DIY electronics projects, this connector guarantees secure and efficient data transmission. Elevate your connectivity solutions with this essential component.