395-072-542-102

Heilind Number:EDA395-072-542-102
Manufacturer:EDAC
Manufacturer Number:395-072-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-542-102

Detailed Description

Experience seamless connectivity with our high-performance black PCB connector. Engineered with precision, this connector features 72 positions and a single row design, perfect for efficient board-to-board connections. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure installation. Designed for versatility, it operates flawlessly in a wide temperature range from -40 to 105 °C. Whether you're in the office or the field, this connector ensures a stable and uninterrupted connection every time. Upgrade your connectivity solutions with this essential component, a must-have in any electronics toolkit.