395-072-542-103

Heilind Number:EDA395-072-542-103
Manufacturer:EDAC
Manufacturer Number:395-072-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-542-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. The Copper Alloy contact material guarantees reliable power transmission, while the 72 positions offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your devices with seamless connectivity with this essential component.