395-072-542-104

Heilind Number:EDA395-072-542-104
Manufacturer:EDAC
Manufacturer Number:395-072-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-542-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring 72 positions in a single row, it ensures seamless data transfer and power distribution within your electronic devices. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and efficient assembly. Its straight mount orientation allows for easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.