395-072-542-158

Heilind Number:EDA395-072-542-158
Manufacturer:EDAC
Manufacturer Number:395-072-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-542-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 72 positions in a single row configuration, it ensures seamless transmission of data and power. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation and black color make it versatile for various applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for both indoor and outdoor use. Upgrade your PCB connections with this essential component.