395-072-542-204

Heilind Number:EDA395-072-542-204
Manufacturer:EDAC
Manufacturer Number:395-072-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-542-204

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimum performance, this connector features 72 positions in two rows, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contacts are engineered for reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise, seamless integration. With a straight mount orientation, installation is a breeze, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronics with this essential component.