395-072-542-208

Heilind Number:EDA395-072-542-208
Manufacturer:EDAC
Manufacturer Number:395-072-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-542-208

Detailed Description

Enhance your connectivity solutions with this advanced Board To Board PCB Connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 72 positions each, this connector offers ample room for seamless data transmission. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Designed for easy integration, it boasts a .1-inch pitch and .2-inch row spacing, allowing for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your systems with this essential component and experience seamless communication like never before.