395-072-542-407

Heilind Number:EDA395-072-542-407
Manufacturer:EDAC
Manufacturer Number:395-072-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-542-407

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout featuring 72 positions and a pitch of .1 inches, it offers high-density connectivity in a compact form. Crafted with precision, it guarantees reliable performance with Copper Alloy contacts, even in challenging environments with an operating temperature range of -40 to 105°C. Whether for industrial applications or DIY projects, its straight mount orientation and .2-inch row spacing make installation a breeze. Join the ranks of satisfied customers who have unlocked a new level of connectivity with this essential component.