395-072-542-412

Heilind Number:EDA395-072-542-412
Manufacturer:EDAC
Manufacturer Number:395-072-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-542-412

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, meticulously crafted for seamless integration. Designed for precision and durability, this connector features 72 positions with a single row layout, ensuring optimal performance in any application. The UL 94V-0 Thermoplastic Polyester housing material guarantees fire safety compliance, while the Copper Alloy contact material maintains reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your PCB connections with this essential component.