395-072-542-607

Heilind Number:EDA395-072-542-607
Manufacturer:EDAC
Manufacturer Number:395-072-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-542-607

Detailed Description

Enhance connectivity with this high-performance PCB connector, designed for seamless board-to-board integration. Boasting a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in any electronic setup. With a single row configuration and 72 positions, it offers ample space for efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this straight-mount card edge connector, providing optimal performance in a compact design.