395-072-542-802

Heilind Number:EDA395-072-542-802
Manufacturer:EDAC
Manufacturer Number:395-072-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-542-802

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any setup. With two rows, 72 positions, and a pitch of .1 inch, it offers ample space for seamless PCB integration. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity for your devices. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for all your connectivity needs, this connector is a must-have for any electronics enthusiast. Elevate your projects with its efficient and dependable functionality.