395-072-542-803

Heilind Number:EDA395-072-542-803
Manufacturer:EDAC
Manufacturer Number:395-072-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-542-803

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in any application. The connector boasts two rows with a total of 72 positions, allowing for efficient data transmission. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for high-density circuit boards. Designed for straight mounting orientation, it offers easy installation. Operable in a wide temperature range from -40 to 105°C, it guarantees stable operation even in harsh environments. Upgrade your connectivity solutions with this essential connector.